R5F566TEADFM#30

Renesas Electronics
968-R5F566TEADFM#30
R5F566TEADFM#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
355
Expected 9/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,52 € 7,52 €
5,81 € 58,10 €
5,50 € 137,50 €
4,81 € 481,00 €
4,59 € 1.147,50 €
4,22 € 2.110,00 €
3,93 € 3.930,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX66T
SMD/SMT
LFQFP-64
RXv3
32 kB
64 kB
32 bit
12 bit
160 MHz
39 I/O
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 512 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SCI
Moisture Sensitive: Yes
Processor Series: RX600
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX66T 32-Bit MCUs

Renesas RX66T 32-Bit MCUs are the first members of Renesas flagship 32-bit RX MCU family based on the third-generation RXv3 CPU core. These MCUs are optimized for motor control and address real-time performance and enhanced stability. These are helpful for inverter control in next-generation smart factory equipment and smart home appliances. These MCUs also provide the extra processing capacity needed for embedded AI in next-generation designs. The RX66T MCU series help further accelerate the use of intelligent endpoints using real-time e-AI performance to drive smarter appliances and improve production efficiency in smart factories.