R5F56609BDFP#30

Renesas Electronics
968-R5F56609BDFP#30
R5F56609BDFP#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
5,58 € 55,80 €
5,57 € 139,25 €
4,58 € 412,20 €
4,50 € 1.215,00 €
4,39 € 2.370,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX660
SMD/SMT
LFQFP-100
RXv3
32 kB
128 kB
32 bit
12 bit
120 MHz
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data ROM Size: 1 MB
Data ROM Type: ROM
Moisture Sensitive: Yes
Processor Series: RX660
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX660 32-Bit Microcontrollers

Renesas Electronics RX660 32-Bit Microcontrollers feature 5V support that enables enhanced noise immunity. The RX660 is a 120MHz general-purpose MCU with an increased number of effective pins by 10% or more compared to existing MCUs. The MCUs support CAN-FD, which is first in RX MCU. The RX660 has high-speed communication for industry, robotics, E-bike, and more. The devices reduce BoM cost and support HOCO by 1%. The RX660 MCUs are pin-compatible with existing RX products, enabling simple upgrades.