R5F56514BDBP#20

Renesas Electronics
968-R5F56514BDBP#20
R5F56514BDBP#20

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K LFBGA64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
5,75 € 57,50 €
5,49 € 137,25 €
4,76 € 476,00 €
4,55 € 1.137,50 €
4,15 € 2.033,50 €
3,66 € 3.586,80 €
4.410 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX651
SMD/SMT
TFBGA-64
RXv2
512 kB
256 kB
32 bit
12 bit
120 MHz
41 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Processor Series: RX651
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX600 32-bit Microcontrollers

Renesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.

RX651 & RX65N RX Microcontrollers

Renesas Electronics RX651 and RX65N RX Microcontrollers add four 64-pin MCUs to mainstream RX651 and RX65N MCUs that use the RXv2 Core CPU. The 64-pin MCUs enable security and flash functionality for industrial applications. Each Renesas MCU's Trusted Secure IP (TSIP) and Flash area protection provides root of trust device operation. The dual-bank flash feature (BGO and swap) makes the flash firmware update easier through secure network communication. The 64-pin package reduces the PCB footprint area for IoT edge applications.