R5F563TCEDFA#H1

Renesas Electronics
968-R5F563TCEDFA#H1
R5F563TCEDFA#H1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX63T 384K/32K QFP120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 5.450,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX63T
SMD/SMT
LQFP-120
RX
384 kB
32 kB
32 bit
10 bit, 2 x 12 bit
100 MHz
72 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3 V to 3.6 V
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, RSPI, SCI, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel, 20 Channel
Number of Timers/Counters: 4 x 16 bit
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310001
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.