R5F5631ADGFB#V0

Renesas Electronics
968-R5F5631ADGFB#V0
R5F5631ADGFB#V0

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX631 768K/128K QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 666,60 €
11,10 € 1.332,00 €
10,91 € 5.891,40 €
10,47 € 10.679,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX631
SMD/SMT
LQFP-144
RX
768 kB
128 kB
32 bit
10 bit, 12 bit
100 MHz
111 I/O
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, Ethernet, I2C, Parallel, RSPI, SCI, USB 2.0
Number of ADC Channels: 8 Channel, 21 Channel
Number of Timers/Counters: 2 x 8 bit, 3 x 16 bit
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2