R5F56318DDBG#G0

Renesas Electronics
968-R5F56318DDBG#G0
R5F56318DDBG#G0

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX631 512K/128K LFBGA176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1368   Multiples: 1368
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,05 € 12.380,40 €
4.104 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX631
SMD/SMT
LFBGA-176
RX
512 kB
128 kB
32 bit
10 bit, 12 bit
100 MHz
133 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, Ethernet, I2C, Parallel, RSPI, SCI, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel, 21 Channel
Number of Timers/Counters: 2 x 8 bit, 3 x 16 bit
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1368
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.