R5F562N8ADFB#10

Renesas Electronics
968-R5F562N8ADFB#10
R5F562N8ADFB#10

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K LQFP144 -40/+85C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
370
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
12,98 € 129,80 €
12,44 € 311,00 €
10,97 € 1.097,00 €
9,23 € 2.307,50 €
9,22 € 4.425,60 €
9,12 € 8.755,20 €
4.320 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX62N
SMD/SMT
LFLQFP-144
RX
32 kB
96 kB
32 bit
12 bit
100 MHz
103 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Data ROM Size: 512 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SCI, USB
Moisture Sensitive: Yes
Processor Series: RX62N
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.