R5F562GAADFH#V1

Renesas Electronics
968-R5F562GAADFH#V1
R5F562GAADFH#V1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX62G 256K/16K QFP112

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
9,85 € 98,50 €
7,74 € 193,50 €
7,71 € 2.313,00 €
7,47 € 4.033,80 €
7,25 € 7.395,00 €
4.020 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX62G
SMD/SMT
LQFP-112
RX
256 kB
16 kB
32 bit
12 bit
100 MHz
61 I/O
4 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, SCI, USB
Moisture Sensitive: Yes
Processor Series: RX62G
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2