R5F562G7AGFP#V3

Renesas Electronics
968-R5F562G7AGFP#V3
R5F562G7AGFP#V3

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX62G 128K/8K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 647,10 €
7,10 € 3.834,00 €
6,83 € 7.376,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX62G
SMD/SMT
LQFP-100
RX
128 kB
8 kB
32 bit
12 bit
100 MHz
55 I/O
4 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, SCI, USB
Processor Series: RX62G
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2