R5F56104VDFP#H0

Renesas Electronics
968-R5F56104VDFP#H0
R5F56104VDFP#H0

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX610 768K/128K QFP144

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,43 € 5.486,40 €
10,53 € 10.108,80 €
5.280 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX610
SMD/SMT
LQFP-144
RX
768 kB
128 kB
32 bit
4 x 10 bit
100 MHz
117 I/O
3 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3 V to 3.6 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 x 8 bit, 2 x 16 bit
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2