R5F526TAAGFM#30

Renesas Electronics
968-R5F526TAAGFM#30
R5F526TAAGFM#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP64

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
4,83 € 48,30 €
4,50 € 112,50 €
3,96 € 396,00 €
3,76 € 940,00 €
3,37 € 1.617,60 €
2,84 € 3.180,80 €
2,73 € 10.920,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX26T
SMD/SMT
LFQFP-64
RXv3
256 kB
48 kB
32 bit
2 x 12 bit
120 MHz
49 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CAN , I2C, I3C, RSCI, RSPI
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX26T 32-Bit Microcontrollers

Renesas Electronics RX26T 32-Bit Microcontrollers are 5V-compatible devices featuring dual-motor control using Field Oriented Control (FOC) and Power Factor Correction (PFC) control on a single chip. The RX26T RXv3 core is a 3rd generation RX CPU core with a 120MHz operating frequency, flash memory capable of 120MHz read operations and a trigonometric function unit (TFUv2) that delivers high compute performance.