R5F526T9AGNE#30

Renesas Electronics
968-R5F526T9AGNE#30
R5F526T9AGNE#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/64K QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €
4,77 € 47,70 €
4,56 € 114,00 €
3,96 € 396,00 €
3,78 € 945,00 €
3,44 € 1.431,04 €
3,05 € 2.537,60 €
2,97 € 8.648,64 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX26T
SMD/SMT
HWQFN-48
RXv3
512 kB
64 kB
32 bit
12 bit
120 MHz
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 x 8 bit, 13 x 16 bit, 10 x 32 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: RX200
Product: MCU's
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX26T 32-Bit Microcontrollers

Renesas Electronics RX26T 32-Bit Microcontrollers are 5V-compatible devices featuring dual-motor control using Field Oriented Control (FOC) and Power Factor Correction (PFC) control on a single chip. The RX26T RXv3 core is a 3rd generation RX CPU core with a 120MHz operating frequency, flash memory capable of 120MHz read operations and a trigonometric function unit (TFUv2) that delivers high compute performance.