R5F52616BGFL#10

Renesas Electronics
968-R5F52616BGFL#10
R5F52616BGFL#10

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX261 256K/128K QFP48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 5.860,00 €
2,80 € 11.200,00 €
8.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX261
SMD/SMT
LFQFP-48
RXv3
256 kB
128 kB
32 bit
12 bit
64 MHz
37 I/O
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Interface Type: CAN FD, I2C, RSCI, RSPI, SCI, USB 2.0
Number of ADC Channels: 11 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX261 & RX260 Microcontrollers

Renesas Electronics RX261 and RX260 Microcontrollers are 32-bit microcontrollers that deliver outstanding power efficiency and advanced touch functions. These microcontrollers are equipped with CTSU2SL as an HMI function. The CTSU2SL supports multi-frequency scanning to reduce noise-induced false detections, an active shield to suppress water effects on electrodes, automatic judgment, and the MEC function feature. The RXv3 core delivers a high performance of 355CoreMark at 64MHz operation and features 69μA/MHz active current and 1μA standby current. These microcontrollers include an area protection function that allows the user to set a non-rewritable area in code flash memory. The RX261 and RX260 are ideal for consumer electronics, building automation, industrial automation, and medical and healthcare.