R5F524T8ADFM#11

Renesas Electronics
968-R5F524T8ADFM11
R5F524T8ADFM#11

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,82 € 28,20 €
2,60 € 65,00 €
2,35 € 235,00 €
2,23 € 557,50 €
2,16 € 1.080,00 €
2,09 € 2.090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX24T
SMD/SMT
LFQFP-64
RXv2
8 kB
16 kB
32 bit
12 bit
80 MHz
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
Moisture Sensitive: Yes
Processor Series: RX24T
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1280
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX24T 80MHz 32-Bit Microcontrollers (MCUs)

Renesas Electronics RX24T 80MHz 32-Bit Microcontrollers (MCUs) are suited for dual inverter control. The RX24T has a built-in Floating-Point Unit (FPU) to easily program complex inverter control algorithms. This feature also allows the user to drive two motors simultaneously. These features also significantly reduce the time required for software development and maintenance. The Renesas RX24T microcontrollers operate in a wide voltage range from 2.7V to 5.5V, useful for inverter control.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.