R5F523E5KDFM#30

Renesas Electronics
968-R5F523E5KDFM#30
R5F523E5KDFM#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX23E-B 128K/16K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 1.593,60 €
9,48 € 3.033,60 €
8,86 € 4.252,80 €
8,26 € 9.251,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX23E-B
SMD/SMT
LFQFP-64
RXv2
128 kB
16 kB
32 bit
12 bit, 24 bit
32 MHz
30 I/O
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 16 bit
Data RAM Type: RAM
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX23E-B MCUs

Renesas Electronics RX23E-B MCUs feature an enhanced built-in analog front end (AFE) designed for industrial sensor equipment. The Renesas Electronics RX23E-B has a 24-bit delta-sigma A/D converter that delivers improved high-speed and noise performance, with a maximum data rate of 125kSPS. The RMS noise is reduced to approximately 1/3 of RX23E-A, allowing precise and rapid measurements of strain, temperature, pressure, flow, current, voltage, etc. Additionally, RX23E-B integrates a 16-bit D/A converter and a +/-10V high-voltage analog signal input circuit, minimizing the bill of materials (BOM) and footprint.