R5F52305ADFM#50

Renesas Electronics
968-R5F52305ADFM#50
R5F52305ADFM#50

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
2,15 € 3.225,00 €
2,07 € 6.210,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,92 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX230
SMD/SMT
LFQFP-64
RXv2
128 kB
32 kB
32 bit
12 bit
54 MHz
47 I/O
1.8 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: RX230
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.