R5F5210BBGFB#10

Renesas Electronics
968-R5F5210BBGFB#10
R5F5210BBGFB#10

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX210 1024K/96K QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,56 € 4.588,80 €
8,87 € 8.515,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX210
SMD/SMT
LQFP-144
RX
1 MB
96 kB
32 bit
12 bit
50 MHz
122 I/O
1.62 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C, RSPI, SCI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.