R5F52108CDFM#10

Renesas Electronics
968-R5F52108CDFM#10
R5F52108CDFM#10

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX210 512K LQFP64 -40/+85C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 7.244,80 €
3.840 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX210
SMD/SMT
LFQFP-64
RX
512 kB
64 kB
32 bit
12 bit
50 MHz
48 I/O
1.62 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C, SCI, SMBus, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Processor Series: RX210
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1280
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.