R5F51405ADFM#10

Renesas Electronics
968-R5F51405ADFM10
R5F51405ADFM#10

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX140 128K/32K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 2.060,80 €
1,60 € 4.096,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX140
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1280
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX140 32-bit Ultra-Low-Power RXv2 MCUs

Renesas RX140 32-bit Ultra-Low-Power RXv2 Microcontrollers (MCUs) support the lowest power consumption while improving the general-purpose RX100 series. Enhanced performance is achieved with the switch from the RXv1 to the RXv2 core, which raises the clock rate from 32MHz to 48MHz. The RX140 achieved a CoreMark score of 204, a dramatic performance improvement over the RX130 CoreMark score of 108. RX140 operates with 1.8mA current consumption at 32MHz operation, reducing more than 30% from the RX130's current consumption of 3.1mA.