R5F51403AGNH#10

Renesas Electronics
968-R5F51403AGNH10
R5F51403AGNH#10

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX140 64K/16K QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.920
Expected 9/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3920 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,20 € 22,00 €
2,01 € 50,25 €
1,70 € 170,00 €
1,62 € 405,00 €
1,45 € 725,00 €
1,24 € 1.240,00 €
1,20 € 3.000,00 €
1,13 € 4.429,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX140
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 3920
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX140 32-bit Ultra-Low-Power RXv2 MCUs

Renesas RX140 32-bit Ultra-Low-Power RXv2 Microcontrollers (MCUs) support the lowest power consumption while improving the general-purpose RX100 series. Enhanced performance is achieved with the switch from the RXv1 to the RXv2 core, which raises the clock rate from 32MHz to 48MHz. The RX140 achieved a CoreMark score of 204, a dramatic performance improvement over the RX130 CoreMark score of 108. RX140 operates with 1.8mA current consumption at 32MHz operation, reducing more than 30% from the RX130's current consumption of 3.1mA.