R5F513T3ADNH#20

Renesas Electronics
968-R5F513T3ADNH#20
R5F513T3ADNH#20

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,21 € 22,10 €
2,02 € 50,50 €
1,71 € 171,00 €
1,63 € 407,50 €
1,45 € 710,50 €
1,24 € 1.215,20 €
1,17 € 5.159,70 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX13T
SMD/SMT
HWQFN-32
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX13T 32-Bit Microcontrollers

Renesas Electronics RX13T 32-Bit Microcontrollers (MCUs) are optimized for single motor control applications. Equipped with RX Family RXv1 cores operating at 32MHz, a floating-point unit (FPU), an inverter control timer, and a 12-bit Analog-to-Digital Converter (ADC), the RX13T MCUs enable high-efficiency inverter control of brushless DC motors with one device. They are highly compatible with existing RX devices so it is easy to convert hardware and software from previous designs. The RX13T MCUs include integrated features such as a Programmable Gain Amplifier (PGA), comparator, data flash, and high-speed on-chip oscillator (HOCO). These on-chip features can help reduce board area usage and the BOM components in the design.