R5F51303AGFN#30

Renesas Electronics
968-R5F51303AGFN30
R5F51303AGFN#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,35 € 33,50 €
3,11 € 77,75 €
2,74 € 326,06 €
2,60 € 618,80 €
2,33 € 1.386,35 €
1,97 € 2.109,87 €
1,89 € 4.948,02 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX130
SMD/SMT
LFQFP-80
RX
64 kB
10 kB
32 bit
12 bit
32 MHz
68 I/O
1.8 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SCI, SMBus, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 2 x 8 bit, 2 x 16 bit
Processor Series: RX130
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX130 32-bit Microcontrollers

Renesas Electronics RX130 32-bit Microcontrollers are low-power, highly-integrated RX MCUs with enhanced touch key function and 5V operation support. The RX130 MCUs integrate a 36-channel capacitive touch sensor offering advanced noise immunity, sensitivity, and water resistance. As a result, malfunctions have been reduced, and touch keys can now be applied to various materials, such as wood, other than the typical acrylic or glass. The RX130 Touch feature is ideal for consumer electronics applications used in wet environments such as the kitchen or bath.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.