R5F51113AGFL#3A

Renesas Electronics
968-R5F51113AGFL#3A
R5F51113AGFL#3A

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
2,55 € 25,50 €
2,34 € 58,50 €
2,01 € 201,00 €
1,91 € 477,50 €
1,71 € 855,00 €
1,44 € 1.440,00 €
1,40 € 3.500,00 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX111
SMD/SMT
LFQFP-48
RX
64 kB
10 kB
32 bit
12 bit
32 MHz
30 I/O
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: I2C, SCI, SPI, SMBus
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Processor Series: RX111
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX111 32-bit Microcontrollers

Renesas Electronics RX111 32-bit Microcontrollers are offered in pin counts of 36 to 64 pins, with a flash memory capacity of 16KB to 512KB and RAM capacity of 8KB to 64KB. With USB 2.0 for Battery Charging (BC 2.0), low consumption current, and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals and healthcare and wearable devices. With their three-phase motor control timers, the RX111 MCUs are also suitable for motor control applications in home appliances and industrial equipment.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.