R5F51103ADFK#50

Renesas Electronics
968-R5F51103ADFK#50
R5F51103ADFK#50

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX110 64K/10K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,17 € 1.170,00 €
1,08 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX110
SMD/SMT
LQFP-64
RX
64 kB
10 kB
32 bit
12 bit
32 MHz
50 I/O
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, RSPI, SMBus, SCI
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 16 bit
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.