R5F51101AGNF#00

Renesas Electronics
968-R5F51101AGNF#00
R5F51101AGNF#00

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX110 32K HWQFN40 -40/+105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3920   Multiples: 3920
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 3.810,24 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX110
SMD/SMT
HWQFN-40
RX
32 kB
10 kB
32 bit
12 bit
32 MHz
28 I/O
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: SRAM
Interface Type: I2C, SCI, SMBus
Number of ADC Channels: 8 Channel
Processor Series: RX110
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3920
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.