R5F2M120ADSP#30

Renesas Electronics
968-R5F2M120ADSP#30
R5F2M120ADSP#30

Mfr.:

Description:
16-bit Microcontrollers - MCU R8CM12A 2+2KB 1.8/5.5V -40-85C 20SSOP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
4,14 € 41,40 €
3,51 € 87,75 €
3,25 € 325,00 €
3,08 € 770,00 €
2,76 € 1.380,00 €
2,33 € 2.330,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
R8C
2 kB
256 B
LSSOP-20
20 MHz
10 bit
17 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310020