R5F21321DDSP#30

Renesas Electronics
968-R5F21321DDSP#30
R5F21321DDSP#30

Mfr.:

Description:
16-bit Microcontrollers - MCU R8C32D 4KB 1.8/5.5V -40TO+85C 20LSSOP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
3,92 € 39,20 €
3,66 € 91,50 €
3,22 € 322,00 €
3,05 € 762,50 €
2,73 € 1.365,00 €
2,30 € 2.300,00 €
2,23 € 8.920,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
R8C
4 kB
1 kB
LSSOP-20
20 MHz
10 bit
15 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, LIN, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310020
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.