R5F21265SNFP#10

Renesas Electronics
968-R5F21265SNFP#10
R5F21265SNFP#10

Mfr.:

Description:
16-bit Microcontrollers - MCU 4-8BIT GENERAL MCUR8C/2X_020

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 7.660,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RC8
24 kB
1.5 kB
LQFP-32
5 MHz
10 bit
25 I/O
2.2 V
5.5 V
SMD/SMT
16 bit
- 50 C
+ 85 C
R8C/26
Tray
Analogue Supply Voltage: 2.2 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310020