R5F1216CASP#50

Renesas Electronics
968-R5F1216CASP#50
R5F1216CASP#50

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,705 € 2.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/G16
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99

RL78/G16 Microcontrollers

Renesas Electronics RL78/G16 Microcontroller Units (MCUs) include a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The memory includes 16KB/32KB flash, 2KB SRAM, and 1KB data flash. These low-power MCUs operate in an industrial temperature range of -40°C to +125°C and come in an LQFP 0.8mm package. The compact size aids in equipment miniaturization while providing low power consumption and various built-in high-performance peripheral functions. The RL78/G16 series is also designed to improve power efficiency and reduce bill of materials (BOM) costs. Renesas Electronics RL78/G16 MCUs support a +125°C temperature for home appliances, lighting, DC fans, sensors, inverters, and more. A fast prototyping board (FPB) is also available.