R5F1214AMNA#20

Renesas Electronics
968-R5F1214AMNA#20
R5F1214AMNA#20

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/G16 16K HWQFN16 -40/+125C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.960

Stock:
1.960 Can Dispatch Immediately
Quantities greater than 1960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,853 € 8,53 €
0,758 € 75,80 €
0,685 € 171,25 €
0,661 € 323,89 €
0,65 € 637,00 €
0,637 € 1.872,78 €
0,635 € 3.422,65 €
0,627 € 6.451,83 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
1 kB
2 kB
HWQFN-16
16 MHz
8 bit, 10 bit
14 I/O
2.4 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
RL78/G16
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 2.4 V to 5.5 V
Processor Series: RL78/G16
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G16 Microcontrollers

Renesas Electronics RL78/G16 Microcontroller Units (MCUs) include a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The memory includes 16KB/32KB flash, 2KB SRAM, and 1KB data flash. These low-power MCUs operate in an industrial temperature range of -40°C to +125°C and come in an LQFP 0.8mm package. The compact size aids in equipment miniaturization while providing low power consumption and various built-in high-performance peripheral functions. The RL78/G16 series is also designed to improve power efficiency and reduce bill of materials (BOM) costs. Renesas Electronics RL78/G16 MCUs support a +125°C temperature for home appliances, lighting, DC fans, sensors, inverters, and more. A fast prototyping board (FPB) is also available.