R5F12018ASP#70

Renesas Electronics
968-R5F12018ASP#70
R5F12018ASP#70

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 10LSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,92 € 9,20 €
0,679 € 67,90 €
0,592 € 148,00 €
0,561 € 274,89 €
0,471 € 461,58 €
0,43 € 1.264,20 €
0,404 € 2.177,56 €
0,393 € 4.043,97 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/G15
Tray
Brand: Renesas Electronics
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/G15 Low Power Microcontrollers

Renesas Electronics RL78/G15 Low Power Microcontrollers (MCUs) offer low pin counts (8-pin to 20-pin packages) with rich serial interfaces for cost-effective portable applications. RL78/G15 MCUs offer a true low-power platform with a 54μA/MHz operating current, 4KB or 8KB flash memory, 1KB SRAM, 1KB data flash, and a 2.4V to 5.5V range with operating temperatures up to +125°C.