R5F11Y68DSM#10

Renesas Electronics
968-R5F11Y68DSM#10
R5F11Y68DSM#10

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 8K 20TSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3328   Multiples: 3328
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 1.973,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
8 kB
1 kB
TSSOP-20
20 MHz
8 bit, 10 bit
16 I/O
2 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G1N
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: RAM
Interface Type: CSI, UART
Number of ADC Channels: 8 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3328
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G1x 8-Bit Microcontrollers

Renesas Electronics RL78/G1x 8-Bit Microcontrollers are general-purpose MCUs with RL78 CPU core CISC architecture including 3-stage pipeline. These 8-bit MCUs operate from 2V to 5.5V single power supply voltage range. Features include 8/10-bit resolution A/D converter, 8-channel analog input, high accuracy, on-chip debug function, and on-chip key interrupt function. The RL78/G1x 8-bit microcontrollers operate from -40°C to 85°C ambient temperature range. These 8-bit MCUs come in a 20-pin plastic TSSOP package with 4.4mm x 6.5mm dimensions and 0.65mm pitch. Applications include small home appliances, toys, Office Automation (OA) equipment, simple lighting fixtures, and LED displays for portable batteries.