R5F111NJGLA#V0

Renesas Electronics
968-R5F111NJGLAV0
R5F111NJGLA#V0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 256KB 85VFLGA +105C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 bit
2.4 V
3.6 V
16 bit
- 40 C
+ 105 C
RL78/L1C
Tray
Brand: Renesas Electronics
Data ROM Size: 256 kB
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.