R5F10RBAGFP#10

Renesas Electronics
968-R5F10RBAGFP#10
R5F10RBAGFP#10

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 32LQFP -40/+105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 2.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
16 kB
1 kB
LQFP-32
24 MHz
8 bit, 10 bit
15 I/O
2.4 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/L12
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: CSI, I2C, LIN, UART
Number of ADC Channels: 4 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/L12 16-Bit Microcontrollers

Renesas Electronics RL78/L12 16-Bit Microcontrollers (MCUs) are low-power, high-performance MCUs with an integrated Liquid Crystal Display (LCD) controller. The RL78/L12 MCUs are designed to greatly reduce current consumption in products equipped with small LCD panels, such as portable appliances, healthcare devices, building management systems, and industrial applications that require improved user interfaces and ultimate low power. These devices also include an Analog-to-Digital Converter (ADC), a multifunction timer, serial interfaces, a real-time count, a watchdog timer, and other peripheral components.