R5F10RB8AFP#70

Renesas Electronics
968-R5F10RB8AFP#70
R5F10RB8AFP#70

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 32LQFP -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,13 € 21,30 €
1,98 € 49,50 €
1,72 € 172,00 €
1,61 € 402,50 €
1,41 € 705,00 €
1,17 € 1.170,00 €
1,10 € 2.750,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/L12
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
EAR99

RL78/L12 16-Bit Microcontrollers

Renesas Electronics RL78/L12 16-Bit Microcontrollers (MCUs) are low-power, high-performance MCUs with an integrated Liquid Crystal Display (LCD) controller. The RL78/L12 MCUs are designed to greatly reduce current consumption in products equipped with small LCD panels, such as portable appliances, healthcare devices, building management systems, and industrial applications that require improved user interfaces and ultimate low power. These devices also include an Analog-to-Digital Converter (ADC), a multifunction timer, serial interfaces, a real-time count, a watchdog timer, and other peripheral components.