R5F10NLEDFB#35

Renesas Electronics
968-R5F10NLEDFB35
R5F10NLEDFB#35

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/I1C 64K 64LQFP -40/+85C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,80 € 28,00 €
2,58 € 64,50 €
2,27 € 227,00 €
2,18 € 545,00 €
2,13 € 2.385,60 €
2,10 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
32 MHz
8 bit/10 bit, 24 bit
1.7 V
5.5 V
16 bit
- 40 C
+ 85 C
RL78/I1C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.