R5F10BAFLSP#W5

Renesas Electronics
968-R5F10BAFLSP#W5
R5F10BAFLSP#W5

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_96KB20SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
SSOP-30
32 MHz
10 bit
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/F13
Reel
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: RAM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2

RL78 Automotive MCUs

Renesas Electronics RL78 Automotive MCUs are a cutting-edge series of 16-bit automotive-qualified MCUs. The Renesas Electronics RL78 features low power consumption and redefines efficiency in automotive applications. Boasting a wide range of product offerings, the RL78 ranges from 8KB to 512KB flash memory and 0.5KB to 32KB RAM. The devices also feature pin configurations from 20 to 144-pins across various packages. These MCUs excel in high-temperature environments, supporting ambient temperatures of up to 150°C (optionally for RL78/F13 and F14).

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.