R5F10AMECKFB#55

Renesas Electronics
968-R5F10AMECKFB#55
R5F10AMECKFB#55

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU,RL78/F13_F14_64KB 80LFQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,07 € 2.070,00 €
2,04 € 8.160,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
R78
64 kB
4 kB
LQFP-80
32 MHz
10 bit
66 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/F13
Reel
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: CAN, CSI, I2C, LIN, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.