R5F10968JSP#X0

Renesas Electronics
968-R5F10968JSP#X0
R5F10968JSP#X0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F12_8KB 20SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,52 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
8 kB
512 B
SSOP-20
32 MHz
8 bit, 10 bit
16 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/F12
AEC-Q100
Reel
Brand: Renesas Electronics
Data RAM Type: RAM
Data ROM Size: 4 kB
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 8 x 16 bit
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78 Automotive MCUs

Renesas Electronics RL78 Automotive MCUs are a cutting-edge series of 16-bit automotive-qualified MCUs. The Renesas Electronics RL78 features low power consumption and redefines efficiency in automotive applications. Boasting a wide range of product offerings, the RL78 ranges from 8KB to 512KB flash memory and 0.5KB to 32KB RAM. The devices also feature pin configurations from 20 to 144-pins across various packages. These MCUs excel in high-temperature environments, supporting ambient temperatures of up to 150°C (optionally for RL78/F13 and F14).