R5F104AAGSP#70

Renesas Electronics
968-R5F104AAGSP#70
R5F104AAGSP#70

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 16K 30LSSOP -40 to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,02 € 20,20 €
1,87 € 46,75 €
1,63 € 163,00 €
1,52 € 319,20 €
1,33 € 558,60 €
1,10 € 1.155,00 €
1,04 € 2.620,80 €
1,02 € 5.140,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/G14
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 210
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features.