R5F104AAASP#30

Renesas Electronics
968-R5F104AAASP#30
R5F104AAASP#30

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 16K LSSOP30 -40TO+85C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Quantities greater than 997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,12 € 11,20 €
1,01 € 25,25 €
0,856 € 85,60 €
0,821 € 172,41 €
0,805 € 338,10 €
0,786 € 825,30 €
0,746 € 3.133,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
512 kB
48 kB
LSSOP-30
32 MHz
8 bit, 10 bit
26 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/G14
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DAC Resolution: 8 bit
Data RAM Type: RAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: CSI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 210
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features. 

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.