R5F1008CGLA#W0

Renesas Electronics
968-R5F1008CGLA#W0
R5F1008CGLA#W0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K/2K LGA25

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RL78
512 kB
32 kB
WFLGA-25
32 MHz
8 bit, 10 bit
21 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/G13
Reel
Cut Tape
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DAC Resolution: 8 bit, 10 bit
Data RAM Type: RAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: CSI, I2C, LIN, UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 16 bit
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2