R1RP0416DSB-2PR#D1

Renesas Electronics
968-R1RP0416DSB2PRD1
R1RP0416DSB-2PR#D1

Mfr.:

Description:
SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,87 € 48,70 €
4,51 € 112,75 €
4,04 € 404,00 €
3,90 € 1.053,00 €
3,78 € 2.041,20 €
3,70 € 3.996,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
12 ns
5.5 V
4.5 V
160 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Tray
Brand: Renesas Electronics
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.