R1LP0408DSP-5SI#B1

Renesas Electronics
968-R1LP0408DSP5SIB1
R1LP0408DSP-5SI#B1

Mfr.:

Description:
SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.878

Stock:
2.878 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,82 € 38,20 €
2,92 € 73,00 €
2,84 € 284,00 €
2,78 € 695,00 €
2,73 € 1.365,00 €
2,35 € 2.350,00 €
2,33 € 5.825,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
55 ns
Parallel
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: SRAM
Series: R1LP0408D
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRAM Memory and Data Storage Products

Renesas Electronics SRAM Memory and Data Storage Products offer high density and high-performance RAMs using advanced low-power SRAM technologies. These SRAM products operate from -40°C to 85°C wide temperature range and 2.7V to 3.6V (3V part) or 4.5V to 5.5V (5V part) voltage range. The SRAM memory and data storage products also offer low-power standby power dissipation and are suitable for memory applications, battery operating, and battery backup designs.