R1EX25512ATA00I#S0

Renesas Electronics
968-R1EX25512ATAIS0
R1EX25512ATA00I#S0

Mfr.:

Description:
EEPROM EEPROM 512KSEEP(SPI)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.828

Stock:
2.828 Can Dispatch Immediately
Quantities greater than 2828 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
5,16 € 51,60 €
5,01 € 125,25 €
4,89 € 244,50 €
4,77 € 477,00 €
4,63 € 1.157,50 €
4,51 € 2.255,00 €
4,39 € 4.390,00 €
Full Reel (Order in multiples of 3000)
4,20 € 12.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

STMicroelectronics M95512-RDW6TP
STMicroelectronics
EEPROM 1.8V to 5.5V 512K

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
512 kbit
SPI
3 MHz
64 k x 8
TSSOP-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX25512A
Reel
Cut Tape
Active Read Current - Max: 5 mA
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS