R1EX24128BSAS0I#S0

Renesas Electronics
968-1EX24128BSAS0IS0
R1EX24128BSAS0I#S0

Mfr.:

Description:
EEPROM EEPROM 128KSEEP(I2C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.435

Stock:
2.435 Can Dispatch Immediately
Quantities greater than 2435 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
2,34 € 23,40 €
2,27 € 56,75 €
2,22 € 111,00 €
2,17 € 217,00 €
2,10 € 525,00 €
2,07 € 1.035,00 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics M24128-BFMN6TP
STMicroelectronics
EEPROM 128 Kbit Serial I2C Bus EEPROM

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
128 kbit
I2C
400 kHz
16 k x 8
SOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX24128B
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS