R1EX24032ATAS0I#U0

Renesas Electronics
968-1EX24032ATAS0IU0
R1EX24032ATAS0I#U0

Mfr.:

Description:
EEPROM EEPROM 32KSEEP(I2C)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics M24C32-FDW6TP
STMicroelectronics
EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 kbit
I2C
400 kHz
4 k x 8
TSSOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX24032A
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS