R1EX24002ATAS0I#U0

Renesas Electronics
968-1EX24002ATAS0IU0
R1EX24002ATAS0I#U0

Mfr.:

Description:
EEPROM EEPROM 2K-SEEP(I2C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.931

Stock:
2.931 Can Dispatch Immediately
Quantities greater than 2931 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,71 € 7,10 €
0,691 € 17,28 €
0,676 € 33,80 €
0,661 € 66,10 €
0,642 € 160,50 €
0,626 € 313,00 €
0,611 € 611,00 €
Full Reel (Order in multiples of 3000)
0,587 € 1.761,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics M24C02-FDW6TP
STMicroelectronics
EEPROM 2-Kbit serial I2C Bus EEPROM

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
2 kbit
I2C
400 kHz
256 x 8
TSSOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX24002A
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS