R1EX24002ASAS0I#U0

Renesas Electronics
968-1EX24002ASAS0IU0
R1EX24002ASAS0I#U0

Mfr.:

Description:
EEPROM EEPROM 2K-SEEP(I2C)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics M24C02-FMN6TP
STMicroelectronics
EEPROM 2-Kbit serial I2C Bus EEPROM

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kbit
I2C
400 kHz
256 x 8
SOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX24002A
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS