R0E530650CFK10

Renesas Electronics
968-R0E530650CFK10
R0E530650CFK10

Mfr.:

Description:
Sockets & Adapters E100 Converter for M16C/65 128pin 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,74 € 480,74 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sockets & Adapters
Converter Boards
PLQP0128KB-A, R0E001000FLX10
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: M16C/65 128 Pin LQFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A992